Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EEE-HBA151UAP | |
---|---|
DigiKey Part Number | PCE4779TR-ND - Tape & Reel (TR) PCE4779CT-ND - Cut Tape (CT) PCE4779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBA151UAP |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBA151UAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 108.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.37600 | $3.76 |
50 | $0.28020 | $14.01 |
100 | $0.24970 | $24.97 |
500 | $0.19708 | $98.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18392 | $183.92 |
2,000 | $0.16985 | $339.70 |
3,000 | $0.16274 | $488.22 |
5,000 | $0.15482 | $774.10 |
7,000 | $0.15016 | $1,051.12 |
10,000 | $0.14567 | $1,456.70 |
25,000 | $0.13590 | $3,397.50 |
50,000 | $0.12996 | $6,498.00 |