
ERA-3AED1133V | |
---|---|
DigiKey Part Number | P113KBLTR-ND - Tape & Reel (TR) P113KBLCT-ND - Cut Tape (CT) P113KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1133V |
Description | RES SMD 113K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1133V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05400 | $0.54 |
50 | $0.04740 | $2.37 |
100 | $0.04470 | $4.47 |
500 | $0.03924 | $19.62 |
1,000 | $0.03717 | $37.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03532 | $176.60 |
10,000 | $0.02871 | $287.10 |
15,000 | $0.02804 | $420.60 |
25,000 | $0.02736 | $684.00 |