
ERJ-PA3F1004V | |
---|---|
DigiKey Part Number | P1.0MBYTR-ND - Tape & Reel (TR) P1.0MBYCT-ND - Cut Tape (CT) P1.0MBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1004V |
Description | RES SMD 1M OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1004V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.06800 | $0.68 |
100 | $0.03770 | $3.77 |
1,000 | $0.02402 | $24.02 |
2,500 | $0.02092 | $52.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01625 | $81.25 |
10,000 | $0.01555 | $155.50 |
15,000 | $0.01546 | $231.90 |
25,000 | $0.01536 | $384.00 |
35,000 | $0.01530 | $535.50 |
50,000 | $0.01472 | $736.00 |
125,000 | $0.01459 | $1,823.75 |
250,000 | $0.01437 | $3,592.50 |
500,000 | $0.01397 | $6,985.00 |