
CRCW06031M00FKEAHP | |
---|---|
DigiKey Part Number | 541-1.00MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00FKEAHP |
Description | RES SMD 1M OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01625 | $81.25 |
10,000 | $0.01502 | $150.20 |
15,000 | $0.01441 | $216.15 |
25,000 | $0.01431 | $357.75 |
35,000 | $0.01425 | $498.75 |
50,000 | $0.01368 | $684.00 |
125,000 | $0.01355 | $1,693.75 |
250,000 | $0.01348 | $3,370.00 |
500,000 | $0.01341 | $6,705.00 |