
IP-UNAA20W-PG21 | |
---|---|
DigiKey Part Number | 2403-IP-UNAA20W-PG21-ND |
Manufacturer | |
Manufacturer Product Number | IP-UNAA20W-PG21 |
Description | CONN BACKSH ADPT SZ20 OLIV PG21 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Adapter PG21 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PEI-Genesis | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | 1.000" (25.40mm) | |
Diameter - Outside | 1.428" (36.27mm) | |
Shell Size - Insert | 20 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.85000 | $260.85 |
10 | $107.41000 | $1,074.10 |
25 | $76.08000 | $1,902.00 |
50 | $62.96000 | $3,148.00 |
100 | $52.17000 | $5,217.00 |