
IP-UNAC20W-PG21 | |
---|---|
DigiKey Part Number | 2403-IP-UNAC20W-PG21-ND |
Manufacturer | |
Manufacturer Product Number | IP-UNAC20W-PG21 |
Description | CONN BACKSH ADPT SZ20 21 PG21 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Adapter PG21 20, 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PEI-Genesis | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | 1.083" (27.51mm) | |
Diameter - Outside | 1.428" (36.27mm) | |
Shell Size - Insert | 20, 21 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series, MIL-DTL-26482 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $305.70000 | $305.70 |
10 | $125.88000 | $1,258.80 |
25 | $89.16000 | $2,229.00 |
50 | $73.79000 | $3,689.50 |
100 | $61.14000 | $6,114.00 |