
C7606A.21.03 | |
---|---|
DigiKey Part Number | C7606A.21.03-ND |
Manufacturer | |
Manufacturer Product Number | C7606A.21.03 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -12°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B | |
Base Product Number |
