Blue Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7606A.21.07

DigiKey Part Number
C7606A.21.07-ND
Manufacturer
Manufacturer Product Number
C7606A.21.07
Description
HOOK-UP STRND 18AWG BLU 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-12°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Grade
-
Qualification
MIL-W-76B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Color
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 0
Unit Price: