5PB1204CMGK8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.30000
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1204CMGK8

DigiKey Part Number
800-5PB1204CMGK8TR-ND - Tape & Reel (TR)
800-5PB1204CMGK8CT-ND - Cut Tape (CT)
800-5PB1204CMGK8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1204CMGK8
Description
IC CLK BUFFER 1:4 200MHZ 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.70600$17.06
25$1.55680$38.92
100$1.39300$139.30
250$1.31496$328.74
500$1.26790$633.95
1,000$1.22918$1,229.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.17108$4,684.32
8,000$1.14949$9,195.92
Manufacturers Standard Package