Parametric Equivalent

5PB1214CMGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1214CMGK8TR-ND - Tape & Reel (TR) 800-5PB1214CMGK8CT-ND - Cut Tape (CT) 800-5PB1214CMGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1214CMGK8 |
Description | IC CLK BUFFER 1:4 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.70600 | $17.06 |
| 25 | $1.55680 | $38.92 |
| 100 | $1.39300 | $139.30 |
| 250 | $1.31496 | $328.74 |
| 500 | $1.26790 | $633.95 |
| 1,000 | $1.22918 | $1,229.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17108 | $4,684.32 |
| 8,000 | $1.14949 | $9,195.92 |


