HAT2299WP-EL-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet
8-PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2299WP-EL-E

DigiKey Part Number
HAT2299WP-EL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2299WP-EL-E
Description
MOSFET N-CH 150V 14A 8WPAK
Customer Reference
Detailed Description
N-Channel 150 V 14A (Ta) 25W (Tc) Surface Mount 8-WPAK (3)
Datasheet
 Datasheet
EDA/CAD Models
HAT2299WP-EL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WPAK (3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable