New at DigiKey
FSOS2A4KKS-005M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSOS2A4KKS-005M

DigiKey Part Number
2737-FSOS2A4KKS-005M-ND
Manufacturer
Manufacturer Product Number
FSOS2A4KKS-005M
Description
SCAPC/SCAPC OS2 2mm Simplex 5m
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC Simplex To SC/APC Simplex OS2 16.4' (5.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC/APC Simplex
2nd Connector
SC/APC Simplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
Riser
Fiber Type
OS2
Length - Overall
16.4' (5.0m)
Type
Singlemode, Simplex, OS2
Ratings
OFNR
Color - Cable
Yellow
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 1 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.90000$4.90