
FSOS2A4KKS-015M | |
---|---|
DigiKey Part Number | 2737-FSOS2A4KKS-015M-ND |
Manufacturer | |
Manufacturer Product Number | FSOS2A4KKS-015M |
Description | SCAPC/SCAPC OS2 2mm Simplex 15m |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Simplex To SC/APC Simplex OS2 49.2' (15.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC Simplex | |
2nd Connector | SC/APC Simplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | Riser | |
Fiber Type | OS2 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.10000 | $7.10 |