TLV3701CD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,380
Unit Price: $6.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3701CD

DigiKey Part Number
296-34482-5-ND
Manufacturer
Manufacturer Product Number
TLV3701CD
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3701CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 16V, ±1.25V ~ 8V
Voltage - Input Offset (Max)
5mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 31,875 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,500$0.69753$1,046.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

31,875In Stock
Ships from Rochester Electronics, LLC