BZX84C22VLFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02566
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.02091
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22VLFHT116

DigiKey Part Number
BZX84C22VLFHT116TR-ND - Tape & Reel (TR)
BZX84C22VLFHT116CT-ND - Cut Tape (CT)
BZX84C22VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C22VLFHT116
Description
DIODE ZENER 22.05V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 22.05 V 250 mW ±5.67% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C22VLFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.67%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.