
KDZVTFTR7.5B | |
---|---|
DigiKey Part Number | KDZVTFTR7.5BTR-ND - Tape & Reel (TR) KDZVTFTR7.5BCT-ND - Cut Tape (CT) KDZVTFTR7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR7.5B |
Description | DIODE ZENER 7.95V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.95 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR7.5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.36600 | $3.66 |
100 | $0.23300 | $23.30 |
500 | $0.17952 | $89.76 |
1,000 | $0.15300 | $153.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10200 | $306.00 |
6,000 | $0.10000 | $600.00 |
9,000 | $0.09875 | $888.75 |