
RB088LAM-40TFTR | |
---|---|
DigiKey Part Number | 846-RB088LAM-40TFTR-ND - Tape & Reel (TR) 846-RB088LAM-40TFTRCT-ND - Cut Tape (CT) 846-RB088LAM-40TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.71600 | $7.16 |
100 | $0.48860 | $48.86 |
500 | $0.44008 | $220.04 |
1,000 | $0.37388 | $373.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39004 | $1,170.12 |
6,000 | $0.29008 | $1,740.48 |
9,000 | $0.26375 | $2,373.75 |