
RB088LAM-40TR | |
---|---|
DigiKey Part Number | 846-RB088LAM-40TR-ND - Tape & Reel (TR) 846-RB088LAM-40CT-ND - Cut Tape (CT) 846-RB088LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM-40TR |
Description | DIODE SCHOTTKY 40V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.6 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.48600 | $4.86 |
100 | $0.31360 | $31.36 |
500 | $0.23932 | $119.66 |
1,000 | $0.21536 | $215.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18490 | $554.70 |
6,000 | $0.16956 | $1,017.36 |
9,000 | $0.16174 | $1,455.66 |
15,000 | $0.15295 | $2,294.25 |
21,000 | $0.14775 | $3,102.75 |
30,000 | $0.14270 | $4,281.00 |