
RB521VM-40FHTE-17 | |
---|---|
DigiKey Part Number | RB521VM-40FHTE-17TR-ND - Tape & Reel (TR) RB521VM-40FHTE-17CT-ND - Cut Tape (CT) RB521VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-40FHTE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521VM-40FHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.16700 | $1.67 |
100 | $0.10410 | $10.41 |
500 | $0.07660 | $38.30 |
1,000 | $0.06768 | $67.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05632 | $168.96 |
6,000 | $0.05058 | $303.48 |
9,000 | $0.04765 | $428.85 |
15,000 | $0.04436 | $665.40 |
21,000 | $0.04241 | $890.61 |
30,000 | $0.04051 | $1,215.30 |
75,000 | $0.03635 | $2,726.25 |
150,000 | $0.03378 | $5,067.00 |
300,000 | $0.03250 | $9,750.00 |