
RB521VM-40TE-17 | |
---|---|
DigiKey Part Number | RB521VM-40TE-17TR-ND - Tape & Reel (TR) RB521VM-40TE-17CT-ND - Cut Tape (CT) RB521VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.15500 | $1.55 |
100 | $0.10630 | $10.63 |
500 | $0.07824 | $39.12 |
1,000 | $0.06915 | $69.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04545 | $136.35 |
6,000 | $0.04300 | $258.00 |
9,000 | $0.04133 | $371.97 |
15,000 | $0.03900 | $585.00 |
21,000 | $0.03886 | $816.06 |
30,000 | $0.03664 | $1,099.20 |
75,000 | $0.03635 | $2,726.25 |
150,000 | $0.03461 | $5,191.50 |