Parametric Equivalent
Similar

SML-S13DTT68 | |
---|---|
DigiKey Part Number | 846-SML-S13DTT68TR-ND - Tape & Reel (TR) 846-SML-S13DTT68CT-ND - Cut Tape (CT) 846-SML-S13DTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13DTT68 |
Description | LED ORANGE 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.63700 | $6.37 |
100 | $0.46880 | $46.88 |
500 | $0.39372 | $196.86 |
1,000 | $0.36912 | $369.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.34823 | $696.46 |
4,000 | $0.33052 | $1,322.08 |
6,000 | $0.32144 | $1,928.64 |
10,000 | $0.31119 | $3,111.90 |
14,000 | $0.30510 | $4,271.40 |
20,000 | $0.29915 | $5,983.00 |