Direct
Direct
Direct
Direct
Upgrade

| 35YXG1500MEFCG412.5X35 | |
|---|---|
| DigiKey Part Number | 35YXG1500MEFCG412.5X35CT-ND - Cut Tape (CT) 35YXG1500MEFCG412.5X35TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 35YXG1500MEFCG412.5X35 | 
| Description | CAP ALUM 1500UF 20% 35V RADIAL | 
| Customer Reference | |
| Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 35YXG1500MEFCG412.5X35 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 6000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.728 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
| Impedance | 20 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.457" (37.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.69000 | $1.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | $0.62745 | $376.47 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico