CL31B226MQKVPNE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.63000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.81000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.61000
Datasheet
MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B226MQKVPNE

DigiKey Part Number
1276-CL31B226MQKVPNETR-ND - Tape & Reel (TR)
1276-CL31B226MQKVPNECT-ND - Cut Tape (CT)
1276-CL31B226MQKVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B226MQKVPNE
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.31100$3.11
50$0.23340$11.67
100$0.20950$20.95
500$0.16916$84.58
1,000$0.15669$156.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14644$292.88
4,000$0.13399$535.96
6,000$0.12872$772.32
10,000$0.12340$1,234.00
14,000$0.12147$1,700.58
20,000$0.12110$2,422.00
24,000$0.11937$2,864.88
48,000$0.11828$5,677.44
50,000$0.11806$5,903.00
Manufacturers Standard Package