
LSS-130-02-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | SAM14173TR-ND - Tape & Reel (TR) SAM14173CT-ND - Cut Tape (CT) SAM14173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-130-02-L-DV-A-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-02-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
25 | $5.05000 | $126.25 |
50 | $4.69000 | $234.50 |
100 | $4.47000 | $447.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $4.47000 | $1,229.25 |
550 | $3.67002 | $2,018.51 |
1,375 | $3.41001 | $4,688.76 |
2,750 | $2.88002 | $7,920.06 |