



4430.3331 | |
---|---|
DigiKey Part Number | 486-5158-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3331 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.18000 | $28.18 |
5 | $23.38400 | $116.92 |
20 | $19.89850 | $397.97 |
60 | $17.49383 | $1,049.63 |
100 | $16.47080 | $1,647.08 |
260 | $14.70315 | $3,822.82 |
500 | $13.59400 | $6,797.00 |