
LF2020BNP-832 | |
---|---|
DigiKey Part Number | 308-LF2020BNP-832-ND |
Manufacturer | |
Manufacturer Product Number | LF2020BNP-832 |
Description | CMC 8.3MH 800MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 740mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.3 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 740mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.591" W (21.00mm x 15.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
127 | $1.35488 | $172.07 |