LF2420NP-153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumida America Inc.
In Stock: 0
Unit Price: $1.35488
Datasheet

Parametric Equivalent


Sumida America Inc.
In Stock: 0
Unit Price: $1.35488
Datasheet
LF2420 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2420NP-153

DigiKey Part Number
308-1363-ND
Manufacturer
Manufacturer Product Number
LF2420NP-153
Description
CMC 15MH 800MA 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 730mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 1 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
730mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.953" L x 0.953" W (24.20mm x 24.20mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$1.63440$326.88