XEMR29DX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: $0.00000
Datasheet
XEMR29DX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEMR29DX

DigiKey Part Number
XEMR29DX-ND
Manufacturer
Manufacturer Product Number
XEMR29DX
Description
LED LGT BAR 15MM RED DIFF
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.85V 20mA Square with Flat Top 15.00mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XEMR29DX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red
Wavelength - Peak
655nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
89mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Square with Flat Top
Lens Size
15.00mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes