Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

| RR0510P-563-D | |
|---|---|
| DigiKey Part Number | RR05P56.0KDTR-ND - Tape & Reel (TR) RR05P56.0KDCT-ND - Cut Tape (CT) RR05P56.0KDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RR0510P-563-D | 
| Description | RES SMD 56K OHM 0.5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 56 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RR0510P-563-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.10000 | $0.10 | 
| 10 | $0.02400 | $0.24 | 
| 25 | $0.02240 | $0.56 | 
| 50 | $0.02120 | $1.06 | 
| 100 | $0.02010 | $2.01 | 
| 250 | $0.01860 | $4.65 | 
| 500 | $0.01758 | $8.79 | 
| 1,000 | $0.01662 | $16.62 | 
| 5,000 | $0.01471 | $73.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01291 | $129.10 | 
| 20,000 | $0.01278 | $255.60 | 
| 30,000 | $0.01271 | $381.30 | 
| 50,000 | $0.01264 | $632.00 | 
| 240,000 | $0.01253 | $3,007.20 | 
| 250,000 | $0.01251 | $3,127.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico