Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD0756KL | |
|---|---|
DigiKey Part Number | 311-2193-2-ND - Tape & Reel (TR) 311-2193-1-ND - Cut Tape (CT) 311-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0756KL |
Description | RES SMD 56K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.03980 | $1.99 |
| 100 | $0.03770 | $3.77 |
| 250 | $0.03568 | $8.92 |
| 500 | $0.03468 | $17.34 |
| 1,000 | $0.03324 | $33.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02856 | $285.60 |
| 20,000 | $0.02798 | $559.60 |
| 30,000 | $0.02775 | $832.50 |
| 50,000 | $0.02705 | $1,352.50 |







