



TD1-1A-DC-3-H | |
---|---|
DigiKey Part Number | 2299-TD1-1A-DC-3-H-ND |
Manufacturer | |
Manufacturer Product Number | TD1-1A-DC-3-H |
Description | SWITCH TOGGLE SPST 50A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 40.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.04000 | $8.04 |
10 | $7.22700 | $72.27 |
50 | $6.94200 | $347.10 |
100 | $6.57300 | $657.30 |
250 | $6.00300 | $1,500.75 |
500 | $5.57000 | $2,785.00 |
1,000 | $5.15900 | $5,159.00 |