



TD1-1A-DC-3-P | |
---|---|
DigiKey Part Number | 2299-TD1-1A-DC-3-P-ND |
Manufacturer | |
Manufacturer Product Number | TD1-1A-DC-3-P |
Description | SWITCH TOGGLE SPST 50A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 28.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.48000 | $6.48 |
10 | $5.81300 | $58.13 |
50 | $5.58100 | $279.05 |
100 | $5.29600 | $529.60 |
250 | $4.85300 | $1,213.25 |
500 | $4.46300 | $2,231.50 |
1,000 | $4.15700 | $4,157.00 |