
HS1G | |
---|---|
DigiKey Part Number | 1801-HS1GTR-ND - Tape & Reel (TR) 1801-HS1GCT-ND - Cut Tape (CT) 1801-HS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.18700 | $1.87 |
100 | $0.13130 | $13.13 |
500 | $0.10592 | $52.96 |
1,000 | $0.09191 | $91.91 |
2,000 | $0.07564 | $151.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.05587 | $419.03 |