
MUR420S V7G | |
|---|---|
DigiKey Part Number | MUR420SV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR420S V7G |
Description | DIODE STANDARD 200V 4A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR420S V7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


