Similar

MUR420S | |
|---|---|
DigiKey Part Number | 1801-MUR420STR-ND - Tape & Reel (TR) 1801-MUR420SCT-ND - Cut Tape (CT) 1801-MUR420SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR420S |
Description | DIODE STANDARD 200V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR420S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.53600 | $5.36 |
| 100 | $0.36660 | $36.66 |
| 500 | $0.28140 | $140.70 |
| 1,000 | $0.25394 | $253.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20402 | $612.06 |
| 6,000 | $0.18400 | $1,104.00 |
| 9,000 | $0.18356 | $1,652.04 |
| 15,000 | $0.18173 | $2,725.95 |
| 21,000 | $0.17648 | $3,706.08 |
| 30,000 | $0.17488 | $5,246.40 |



