
LAMGL160808T601RD | |
---|---|
DigiKey Part Number | 587-LAMGL160808T601RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T601RDCT-ND - Cut Tape (CT) 587-LAMGL160808T601RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T601RD |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.24100 | $2.41 |
25 | $0.20000 | $5.00 |
50 | $0.17240 | $8.62 |
100 | $0.15520 | $15.52 |
250 | $0.13108 | $32.77 |
500 | $0.11728 | $58.64 |
1,000 | $0.10003 | $100.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08538 | $341.52 |