
MSASP063EB5475MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASP063EB5475MFNA01TR-ND - Tape & Reel (TR) 587-MSASP063EB5475MFNA01CT-ND - Cut Tape (CT) 587-MSASP063EB5475MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP063EB5475MFNA01 |
Description | CAP CER 4.7UF 2.5V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP063EB5475MFNA01 cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
cms-filter-header-mfr | ||
cms-filter-header-series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
cms-filter-header-bpn |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18500 | $1.85 |
100 | $0.12000 | $12.00 |
1,000 | $0.08620 | $86.20 |
2,500 | $0.07780 | $194.50 |
5,000 | $0.07274 | $363.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06858 | $685.80 |
20,000 | $0.06515 | $1,303.00 |
30,000 | $0.06344 | $1,903.20 |
50,000 | $0.06153 | $3,076.50 |
70,000 | $0.06042 | $4,229.40 |
100,000 | $0.05935 | $5,935.00 |