PMK063EBJ475MP-F is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.31000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMK063EBJ475MP-F

DigiKey Part Number
587-6385-2-ND - Tape & Reel (TR)
587-6385-1-ND - Cut Tape (CT)
587-6385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMK063EBJ475MP-F
Description
CAP CER 4.7UF 2.5V X5R 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PMK063EBJ475MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18500$1.85
100$0.12000$12.00
1,000$0.08620$86.20
2,500$0.07780$194.50
5,000$0.07274$363.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06318$631.80
20,000$0.06170$1,234.00
30,000$0.06096$1,828.80
50,000$0.06018$3,009.00
70,000$0.06003$4,202.10
100,000$0.05935$5,935.00
Manufacturers Standard Package