Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MSASU21GBB7225MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU21GBB7225MTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GBB7225MTNA01CT-ND - Cut Tape (CT) 587-MSASU21GBB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GBB7225MTNA01 |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GBB7225MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.15800 | $1.58 |
100 | $0.10130 | $10.13 |
1,000 | $0.07187 | $71.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06332 | $189.96 |
6,000 | $0.05914 | $354.84 |
9,000 | $0.05704 | $513.36 |
15,000 | $0.05472 | $820.80 |
21,000 | $0.05336 | $1,120.56 |
30,000 | $0.05206 | $1,561.80 |
75,000 | $0.04925 | $3,693.75 |
150,000 | $0.04755 | $7,132.50 |