
SMTB2114P30E | |
|---|---|
DigiKey Part Number | 6002-SMTB2114P30ETR-ND - Tape & Reel (TR) |
Manufacturer | TCLAD INC |
Manufacturer Product Number | SMTB2114P30E |
Description | THERMAL BRIDGE 2114 SM-EPY 0.3MM |
Customer Reference | |
Detailed Description | Thermal Pad Black 3.62mm x 5.35mm Square None |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TCLAD INC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Tape, Roll | |
Shape | Square | |
Outline | 3.62mm x 5.35mm | |
Thickness | 0.0900" (2.286mm) | |
Material | Aluminum Nitride | |
Adhesive | None | |
Backing, Carrier | Polyester | |
Color | Black | |
Thermal Resistivity | 4°C/W | |
Thermal Conductivity | 170W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 86°F (20°C ~ 30°C) | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.56300 | $55.63 |
| 100 | $2.22500 | $222.50 |
| 1,000 | $0.89000 | $890.00 |




