New at DigiKey
1D270010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTB2920P30M

DigiKey Part Number
6002-SMTB2920P30MTR-ND - Tape & Reel (TR)
Manufacturer
TCLAD INC
Manufacturer Product Number
SMTB2920P30M
Description
THERMAL BRIDGE 2920 LF 0.3MM
Customer Reference
Detailed Description
Thermal Pad Silver 6.22mm x 8.13mm Square None
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TCLAD INC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Tape, Roll
Shape
Square
Outline
6.22mm x 8.13mm
Thickness
0.0984" (2.500mm)
Material
Aluminum Nitride
Adhesive
None
Backing, Carrier
Polyester
Color
Silver
Thermal Resistivity
0.70°C/W
Thermal Conductivity
170W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 86°F (20°C ~ 30°C)
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from TCLAD INC
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$16.23100$162.31
100$6.62500$662.50
1,000$2.65000$2,650.00