FA28X8R1H332KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


TDK Corporation
In Stock: 1,465
Unit Price: $0.45000
Datasheet
FA28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R1H332KNU06

DigiKey Part Number
FA28X8R1H332KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R1H332KNU06
Description
CAP CER 3300PF 50V X8R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R1H332KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.07830$156.60
Manufacturers Standard Package