Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJP500J47RJ | |
|---|---|
DigiKey Part Number | 1712-CJP500J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP500J47RJ |
Description | CJP 500W 47R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 13.189" L x 2.362" W (335.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.80000 | $73.80 |
| 10 | $54.44100 | $544.41 |
| 25 | $49.21640 | $1,230.41 |
| 50 | $45.94880 | $2,297.44 |
| 100 | $43.17390 | $4,317.39 |


