30-01722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01722

DigiKey Part Number
839-30-01722-DS-ND
Manufacturer
Manufacturer Product Number
30-01722
Description
HOOK-UP STRND 16AWG RED METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 65/0.0063" Red 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.67000$2.67
2$2.54500$5.09
3$2.47667$7.43
5$2.38800$11.94
7$2.33286$16.33
10$2.27500$22.75
25$2.13240$53.31
50$2.02980$101.49
100$1.93130$193.13
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG RED
In-Stock: 4
Unit Price: $1.23574