
30-01726 | |
---|---|
DigiKey Part Number | 839-30-01726-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01726 |
Description | HOOK-UP STRND 16AWG BLUE METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 65/0.0063" Blue 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
2 | $2.54500 | $5.09 |
3 | $2.47667 | $7.43 |
5 | $2.38800 | $11.94 |
7 | $2.33286 | $16.33 |
10 | $2.27500 | $22.75 |
25 | $2.13240 | $53.31 |
50 | $2.02980 | $101.49 |
100 | $1.93130 | $193.13 |
