
BQ24308DSGT | |
---|---|
DigiKey Part Number | 296-25374-2-ND - Tape & Reel (TR) 296-25374-1-ND - Cut Tape (CT) 296-25374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24308DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24308DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.71200 | $7.12 |
25 | $0.64240 | $16.06 |
100 | $0.56590 | $56.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.52936 | $132.34 |
500 | $0.50736 | $253.68 |
750 | $0.49633 | $372.25 |
1,250 | $0.48412 | $605.15 |
1,750 | $0.47698 | $834.72 |
2,500 | $0.47012 | $1,175.30 |
6,250 | $0.45533 | $2,845.81 |
12,500 | $0.44643 | $5,580.38 |