
BQ27520YZFR-G3 | |
---|---|
DigiKey Part Number | 296-41409-2-ND - Tape & Reel (TR) 296-41409-1-ND - Cut Tape (CT) 296-41409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27520YZFR-G3 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
EDA/CAD Models | BQ27520YZFR-G3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |