
DS8921ATMX/NOPB | |
---|---|
DigiKey Part Number | 296-DS8921ATMX/NOPBTR-ND - Tape & Reel (TR) 296-DS8921ATMX/NOPBCT-ND - Cut Tape (CT) 296-DS8921ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8921ATMX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
10 | $2.03400 | $20.34 |
25 | $1.86120 | $46.53 |
100 | $1.67050 | $167.05 |
250 | $1.57956 | $394.89 |
500 | $1.52476 | $762.38 |
1,000 | $1.47965 | $1,479.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.43203 | $3,580.07 |
5,000 | $1.40333 | $7,016.65 |