Parametric Equivalent

HDC3021DEHR | |
---|---|
DigiKey Part Number | 296-HDC3021DEHRTR-ND - Tape & Reel (TR) 296-HDC3021DEHRCT-ND - Cut Tape (CT) 296-HDC3021DEHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3021DEHR |
Description | 0.5% RH DIGITAL HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±0.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
5 | $3.06400 | $15.32 |
10 | $2.92800 | $29.28 |
25 | $2.76640 | $69.16 |
50 | $2.65620 | $132.81 |
100 | $2.55510 | $255.51 |
500 | $2.35168 | $1,175.84 |
1,000 | $2.29347 | $2,293.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.16850 | $6,505.50 |