
HDC3021QDEHRQ1 | |
---|---|
DigiKey Part Number | 296-HDC3021QDEHRQ1TR-ND - Tape & Reel (TR) 296-HDC3021QDEHRQ1CT-ND - Cut Tape (CT) 296-HDC3021QDEHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3021QDEHRQ1 |
Description | AUTOMOTIVE 0.5% RH DIGITAL HUMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC3021QDEHRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±0.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
5 | $3.46800 | $17.34 |
10 | $3.31700 | $33.17 |
25 | $3.13720 | $78.43 |
50 | $3.01380 | $150.69 |
100 | $2.90090 | $290.09 |
500 | $2.67364 | $1,336.82 |
1,000 | $2.63621 | $2,636.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.45026 | $7,350.78 |